Silicon LabsSI82391CD-ISGate- und Leistungstreibern
5 kV 12 V UVLO Dual Isolated Gate Driver
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.05(Min) |
Verpackungsbreite | 7.5 |
Verpackungslänge | 10.3 |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC W |
16 |
Use the SI82391CD-IS power driver from Silicon Laboratories for fast switching. Its typical operating supply voltage is 3.3 V. This device has a maximum propagation delay time of 40 ns and a maximum power dissipation of 1200 mW. Its maximum power dissipation is 1200 mW. This gate driver has an operating temperature range of -40 °C to 125 °C. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V.