Silicon LabsSI82396AD-ISGate- und Leistungstreibern
5 kV 6 V UVLO Dual Isolated Gate Driver
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
High Side|Low Side | |
Non-Inverting | |
Half Bridge | |
1 | |
Independent | |
IGBT|MOSFET | |
1 | |
12 | |
12 | |
40 | |
TTL | |
2.5 | |
3.3 | |
5.5 | |
7.2 | |
0.8(Max) | |
2(Min) | |
4 | |
1200 | |
-40 | |
125 | |
Under Voltage Lockout | |
No | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.05(Min) |
Verpackungsbreite | 7.5 |
Verpackungslänge | 10.3 |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC W |
16 |
Use the SI82396AD-IS power driver from Silicon Laboratories in your design to power on and off your gates. Its typical operating supply voltage is 3.3 V. This device has a maximum propagation delay time of 40 ns and a maximum power dissipation of 1200 mW. Its maximum power dissipation is 1200 mW. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C.