Silicon LabsSI82398AD-ISGate- und Leistungstreibern
5 kV 6 V UVLO HS/LS Isolated Gate Driver
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.05(Min) |
Verpackungsbreite | 7.5 |
Verpackungslänge | 10.3 |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC W |
16 |
Switch on or off your high-power transistors with this SI82398AD-IS power driver from Silicon Laboratories. This device has a maximum propagation delay time of ±100 ns and a maximum power dissipation of 0.75 mW. Its maximum power dissipation is 0.75 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This gate driver has a minimum operating temperature of -65 °C and a maximum of 150 °C. This device has a minimum operating supply voltage of 64.9K V.