Silicon LabsSI82398BB4-IS1Gate- und Leistungstreibern
Driver 4A 2-OUT High and Low Side Non-Inv 16-Pin SOIC N
The SI82398BB4-IS1 by Silicon Labs pairs two isolated drivers in a single package. These drivers are suitable for industrial and automotive applications including power delivery systems, lighting control systems, automotive battery management systems, traction inverters, and hybrid vehicles.
This unit sports UL recognition, VDE certification conformity, and an AEC-Q100 qualification, ensuring that it meets the standards of nearly any demanding environment and application. Features include programmable dead time, 4.0A peak output, and an extended VDDI (2.5V to 5.5V). RoHS-compliant.
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.25(Min) |
Verpackungsbreite | 3.9 |
Verpackungslänge | 9.9 |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
16 |