Silicon LabsSI8641BD-B-IS | 4 Channel 1kV Digital IsolatorDigitalisolatoren
Digital Isolator CMOS 4-CH 150Mbps Automotive 16-Pin SOIC W Tube
Product Description
The Silicon Labs Si86xx family is the industry’s highest performing, widest channel count series of unidirectional and bidirectional isolators supporting up to reinforced 5 kVRMS isolation ratings. Based on Silicon Labs’ patented CMOS isolation technology, Si86xx isolators enable robust operation in harsh industrial applications.
Features:
-
Up to 5000 VRMS isolation
-
UL, CSA, and VDE certification
-
60-year life at rated working voltage
-
High electromagnetic immunity
-
Independent, bidirectional SDA and SCL isolation channels
-
Open drain outputs with 35 mA sink current
-
Supports I²C clocks up to 1.7 MHz
-
Unidirectional isolation channels support additional system signals (Si8605, Si8606)
-
Supply voltage 2.5 V to 5.5 V
-
-40°C to +125°C temperature range
-
Common mode transient immunity 50 kV/μs
-
AEC-Q100 qualification
-
RoHS compliant packages
-
SOIC-8 narrow body
-
SOIC-16 wide body
-
SOIC-16 narrow body
Applications:
-
Industrial
-
IEC 60950 (transitioning to IEC 62368) requires 8 mm for higher working voltages
-
IS2 also extends qualification to IEC 62368
-
Medical Applications
-
IEC 60601 requires 8 mm for 250 VRMS for 2 MOPP (two means of patient protection, most stringent requirement) or to use conformal coating
-
IS2 extends use from 125 VRMS to 250 VRMS with no coating
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
