Compliant | |
Active | |
Isolation Amplifier | |
2 | |
1 | |
5(Max) | |
0.2(Typ)@5V | |
5.5 | |
10 to 15 | |
3 | |
5 | |
5.5 | |
4.2(Typ)@5V | |
2080 | |
-40 | |
125 | |
Tube | |
Single |
Silicon Laboratories' isolation amplifier SI8920BD-IS differential amplifier will easily be able to amplify audio signals using two channels. Its maximum power dissipation is 212 mW. This part has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has a single channel per chip.