VishaySI9120DY-E3Strommodus, PWM-Controllern
Current Mode PWM Controller 125mA 3000kHz 14-Pin SOIC N
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.55(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 10(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
14 | |
Leitungsform | Gull-wing |
This SI9120DY-E3 current controller by Vishay perfect for two part systems which have two separate current needs. This current mode controller supports flyback|forward|push-pull topology. Its single PWM output produces a current of 125 mA. Its switching regulator has a frequency of 3000 kHz. This current mode controller has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 9.5 V and a maximum of 13.5 V.
EDA / CAD Models |