Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.55(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
If you need to control different motor-controlled systems, this h-bridge SI9986DY-E3 stepper motor driver, developed by Vishay, can help you. This product comes packaged in bulk, so the parts will be stored loosely. This motor controller has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 3.8 V and a maximum of 13.2 V.
EDA / CAD Models |