VishaySIC402BCD-T1-GE3Spannungsregler für Sonderzwecke
Buck Regulator with Programmable LDO 3V to 28V 32-Pin PowerPAK MLP55 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8504.40.60.18 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85(Max) |
Verpackungsbreite | 5 |
Verpackungslänge | 5 |
Leiterplatte geändert | 32 |
Lieferantenverpackung | PowerPAK MLP55 |
32 |
Maintain a constant voltage level with this SIC402BCD-T1-GE3 shunt voltage regulator by Vishay. This variable voltage regulator has single output. You can operate this at a switching frequency of 200 to 1000 kHz. This variable voltage regulator has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |