VishaySIC417CD-T1-E3Spannungsregler für Sonderzwecke
Integrated Buck Regulator with Programmable LDO 3V to 28V 32-Pin MLPQ EP T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Integrated Buck Regulator with Programmable LDO | |
1 | |
10 | |
3 | |
28 | |
10(Typ) | |
200 to 1000 | |
-25 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 5 |
Verpackungslänge | 5 |
Leiterplatte geändert | 32 |
Lieferantenverpackung | MLPQ EP |
32 |
Vishay brings you their latest SIC417CD-T1-E3 shunt voltage regulator, a device that has the ability to properly maintain a constant voltage level within your circuit. This variable voltage regulator has single output. It has a switching frequency of 200 to 1000 kHz. This variable voltage regulator has an operating temperature range of -25 °C to 125 °C.