VishaySIC531CD-T1-GE3Gate- und Leistungstreibern
Driver 35A 1-OUT High Side/Low Side Inv 22-Pin PowerPAK MLP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.75 |
Verpackungsbreite | 3.5 |
Verpackungslänge | 4.5 |
Leiterplatte geändert | 22 |
Lieferantenverpackung | PowerPAK MLP EP |
22 |
Never worry about your high power transistor not turning on and off by using this SIC531CD-T1-GE3 power driver by Vishay. This device has a maximum propagation delay time of ±200 ns. This device has a minimum operating supply voltage of 160K V. This gate driver has an operating temperature range of -55 °C to 200 °C.
EDA / CAD Models |