VishaySIC769CD-T1-E3Gate- und Leistungstreibern
Driver 1-OUT High Side/Low Side 40-Pin PowerPAK MLP66 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.75(Max) |
Verpackungsbreite | 6 |
Verpackungslänge | 6 |
Leiterplatte geändert | 40 |
Lieferantenverpackung | PowerPAK MLP66 |
40 |
Save time and money from system failures from the lack of power and voltage by implementing this SIC769CD-T1-E3 specialized power IC manufactured by Vishay. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This USB PWM controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.