VishaySIC779CD-T1-GE3Gate- und Leistungstreibern
Driver 1-OUT High Side/Low Side Inv/Non-Inv 40-Pin PowerPAK MLP66 T/R
Compliant | |
EAR99 | |
Obsolete | |
SIC779CD-T1-GE3 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.75(Max) |
Verpackungsbreite | 6 |
Verpackungslänge | 6 |
Leiterplatte geändert | 40 |
Lieferantenverpackung | PowerPAK MLP66 |
40 |
Energize your components in your circuits with these SIC779CD-T1-GE3 specialized power IC manufactured by Vishay. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This USB PWM controller has an operating temperature range of -40 °C to 125 °C.