VishaySIC780ACD-T1-GE3Gate- und Leistungstreibern
Driver 50A 1-OUT High Side/Low Side Inv/Non-Inv 40-Pin PowerPAK MLP66 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.75(Max) |
Verpackungsbreite | 6 |
Verpackungslänge | 6 |
Leiterplatte geändert | 40 |
Lieferantenverpackung | PowerPAK MLP66 |
40 | |
Leitungsform | No Lead |
Reduce the overall cost and complexity of your power management system by implementing this SIC780ACD-T1-GE3 specialized power IC from Vishay to automate general tasks and functions. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This USB PWM controller has an operating temperature range of -40 °C to 125 °C.