Silicon LabsSIM3C157-B-GQMicrocontrollers - MCUs
ARM Cortex-32-bit 80 MHz 128 kB EMIF MCU
| Compliant | |
| 5A992C | |
| Obsolete | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 mm |
| Verpackungsbreite | 12 mm |
| Verpackungslänge | 12 mm |
| Leiterplatte geändert | 80 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | TQFP |
| 80 | |
| Leitungsform | Gull-wing |
Use this programmable SIM3C157-B-GQ microcontroller manufactured by Silicon Laboratories, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 80 MHz. Its ADC resolution is 12/12, while its DAC resolution is 10. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 32 bit processor. This device is based on the ARM Cortex M3 core architecture. Its flash program memory is 128KB.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
