VishaySIP12108DMP-T1GE4DC/DC-Wandler und Spannungsreglermodul
Module DC-DC 1-OUT 0.6V 5A 16-Pin QFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9(Max) mm |
Verpackungsbreite | 3 mm |
Verpackungslänge | 3 mm |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | QFN EP |
16 | |
Leitungsform | No Lead |
Adjust the voltage level of your devices with this step down SIP12108DMP-T1GE4 DC to DC converter from Vishay. This converter's single output can produce a current up to 5 A. Use this part at voltages between 2.8 V and 5.5 V. With an adjustable output that has a voltage of 0.6 to 4.675 V, this is power management at its best. This converter is 95 % efficient. It has a switching frequency of 200 to 4000 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.