VishaySIP12109DMP-T1-GE4DC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 4.5V to 15V Synchronous Step Down Single-Out 0.6V to 5.5V 4W 16-Pin QFN EP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85(Max) mm |
Verpackungsbreite | 3 mm |
Verpackungslänge | 3 mm |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | QFN EP |
16 | |
Leitungsform | No Lead |
Adjust the voltage level of your devices with this step down SIP12109DMP-T1-GE4 DC to DC converter from Vishay. This converter has single output. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 4.5 V that does not exceed 15 V. With an adjustable output that has a voltage of 0.6 to 5.5 V and maximum output power of 4 W, this is power management at its best. This converter is 95 % efficient. This part offers a switching frequency of 400 to 1500 kHz in order to work properly. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |