VishaySIP4280ADT-1-T1-E3Leistungsschaltern
Power Switch Hi Side 1-OUT 2.3A 0.16Ohm 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.25(Max) |
Verpackungsbreite | 1.7(Max) |
Verpackungslänge | 3.1(Max) |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
6 | |
Leitungsform | Gull-wing |
Thanks to the high side SIP4280ADT-1-T1-E3 power switch, developed by Vishay, you can easily switch on and off with high voltages and currents. This charge controller has single output. This device has a maximum power dissipation of 440 mW. This charge controller has an input voltage of 1.5 to 5.5 V. It features 0.16 Ohm switch on resistance. Its maximum power dissipation is 440 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This charge controller has an operating temperature range of -40 °C to 85 °C.