Delta ElectronicsSK-1016Spannungsversorgungseingangsmodule
Power Entry Module Unfiltered F 3 POS 250VAC 15A ST 1 Port
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
It's quick and easy to supply power to your circuit by using the unfiltered SK-1016 plug connector from Delta Electronics. This F connector has 3 F contacts. This connector has a single port. It has a female type gender. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 15 A. This product is 34.9 mm long, 27.7 mm tall and 34.5 mm deep.