LittelfuseSK065KTPSilicon Controlled Rectifiers - SCRs
Thyristor SCR 1KV 950A 3-Pin(3+Tab) TO-218AC Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 12.62(Max) |
Verpackungsbreite | 4.78(Max) |
Verpackungslänge | 16(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-218AC |
3 |
Continue to operate your scr SK065KTP thyristor manufactured from Littelfuse by applying a forward-biased voltage. This device has a surge current rating of 950 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 1000 V, while its repetitive peak reverse voltage is 1000 V.
EDA / CAD Models |