Cornell Dubilier ElectronicsSK101M025ST
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 1.85 Ohm 0.185A 2000h 85°C Standard
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
If you need to filter lower signal frequencies, then this electrolytic SK101M025ST aluminum capacitor, developed by Cornell Dubilier, is the tool you need. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. Its capacitance value is 100uF. This product is 11 mm tall with a diameter of 6.3 mm. The SK101M025ST aluminum electrolytic capacitor has a radial termination style. Its leakage current is 3@2Min μA. It has a tolerance of 20%.