Cornell Dubilier ElectronicsSK101M035ST
Cap Aluminum Lytic 100uF 35V 20% (8 X 11.5mm) Radial 3.5mm 1.59 Ohm 0.23A 2000h 85°C Standard
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
This electrolytic SK101M035ST aluminum capacitor from Cornell Dubilier has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 11.5 mm tall with a diameter of 8 mm. Its capacitance value is 100uF. It has a tolerance of 20%. Its leakage current is 3@2Min μA. The SK101M035ST aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm.