Micro Commercial ComponentsSK153-TPGleichrichter
Diode Schottky 30V 15A 2-Pin HSMC T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SK153-TP | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 5.43(Max) |
Verpackungsbreite | 6.1(Max) |
Verpackungslänge | 6.18(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | HSMC |
2 | |
Leitungsform | J-Lead |
Converting from AC to DC is simple when using a Schottky diode SK153-TP rectifier from Micro Commercial Components. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its peak non-repetitive surge current is 275 A, while its maximum continuous forward current is 15 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C.