Cornell Dubilier ElectronicsSK221M050ST
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 0.6 Ohm 0.44A 2000h 85°C Standard
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
Thanks to Cornell Dubilier, you'll never miss low-end frequencies with their electrolytic SK221M050ST aluminum capacitor. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The SK221M050ST aluminum electrolytic capacitor has a radial termination style. Its leakage current is 3@2Min μA. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 16 mm tall with a diameter of 10 mm. Its capacitance value is 220uF.