Cornell Dubilier ElectronicsSK222M016ST
Cap Aluminum Lytic 2200uF 16V 20% (13 X 21mm) Radial 5mm 0.14 Ohm 1.35A 2000h 85°C Standard
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Using the aluminum anode based electrolytic SK222M016ST electrolytic capacitor, developed by Cornell Dubilier, you can filter out lower signal frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 2200uF. Its leakage current is 3@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 21 mm tall with a diameter of 13 mm. It has a tolerance of 20%. The SK222M016ST aluminum electrolytic capacitor has a radial termination style.