Cornell Dubilier ElectronicsSK222M025ST
Cap Aluminum Lytic 2200uF 25V 20% (13 X 26mm) Radial 5mm 0.14 Ohm 1.55A 2000h 85°C Standard
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic SK222M025ST aluminum capacitor from Cornell Dubilier is the one for you! It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 2200uF. This product is 26 mm tall with a diameter of 13 mm. Its leakage current is 3@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The SK222M025ST aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%.