Micro Commercial ComponentsSK32B-LTPGleichrichter
Diode Schottky 20V 3A 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.62(Max) |
Verpackungsbreite | 3.94(Max) |
Verpackungslänge | 4.85(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMB |
2 | |
Leitungsform | J-Lead |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode SK32B-LTP rectifier from Micro Commercial Components. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 3 A. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.