Cornell Dubilier ElectronicsSK332M025ST
Cap Aluminum Lytic 3300uF 25V 20% (16 X 32mm) Radial 7.5mm 0.1 Ohm 1.95A 2000h 85°C Standard
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Choose this electrolytic SK332M025ST aluminum capacitor from Cornell Dubilier for its relatively high ESR. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 3@2Min μA. It has a tolerance of 20%. The SK332M025ST aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 3300uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. This product is 32 mm tall with a diameter of 16 mm.