Micro Commercial ComponentsSK33A-TPGleichrichter
Diode Schottky 30V 3A 2-Pin HSMA T/R
Compliant with Exemption | |
EAR99 | |
LTB | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.95(Max) |
Verpackungsbreite | 2.84(Max) |
Verpackungslänge | 4.57(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | HSMA |
2 |
Converting from AC to DC is simple when using a Schottky diode SK33A-TP rectifier from Micro Commercial Components. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 80 A, while its maximum continuous forward current is 3 A. This rectifier has an operating temperature range of -50 °C to 125 °C. It is made in a single configuration.