Cornell Dubilier ElectronicsSK470M010ST
Cap Aluminum Lytic 47uF 10V 20% (5 X 11mm) Radial 2mm 5.36 Ohm 0.095A 2000h 85°C Standard
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
This electrolytic SK470M010ST aluminum capacitor from Cornell Dubilier has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 47uF. The SK470M010ST aluminum electrolytic capacitor has a radial termination style. Its leakage current is 3@2Min μA. This product is 11 mm tall with a diameter of 5 mm. It has a tolerance of 20%. This part has a lead diameter of 0.5 mm and a pitch of 2 mm.