Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 30 mm |
Verpackungsbreite | 20 mm |
Verpackungslänge | 93 mm |
Leiterplatte geändert | 3 |
Lieferantenverpackung | Case A-10 |
3 |
Stop the current in your electrical device from reversing directions with this SKKD100/16 rectifier from Semikron. It is made in a dual series configuration. This rectifier has an operating temperature range of -40 °C to 125 °C. Its peak non-repetitive surge current is 2500 A, while its maximum continuous forward current is 100 A.