Compliant | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 29.4 |
Verpackungsbreite | 20 |
Verpackungslänge | 93 |
Leiterplatte geändert | 7 |
Lieferantenverpackung | Case A-48 |
7 |
By applying a forward-biased voltage to this scr module SKKT 92B12 E thyristor manufactured from Semikron the bistable switch will continue to stay on. This device has a surge current rating of 2000 A. Its repetitive peak forward blocking voltage is 1200 V, while its repetitive peak reverse voltage is 1200 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.