ALPS ALPINE CO., LTDSKPMAME010Tastschalter
Switch Tactile N.O. SPST Button 0.05A 16VDC 1.57N SMD T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |
Switch Tactile N.O. SPST Button 0.05A 16VDC 1.57N SMD T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |