ALPS ALPINE CO., LTDSKSCPDE010Tastschalter
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 1.6N SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 1.6N SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |