SamtecSL-116-T-12Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting this socket strip SL-116-T-12 header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 16 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 1 A. This product comes packaged in bulk, so the parts will be stored loosely. SL-116-T-12 is housed in black polyester. This product is 40.64 mm long, 2.41 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
EDA / CAD Models |