SamtecSL-124-T-39Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 24 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
24 | |
1 | |
Solder | |
2.54 | |
Straight | |
1/Contact | |
10 | |
-55 | |
125 | |
Bulk | |
60.96 | |
2.54 | |
2.11 | |
Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this socket strip SL-124-T-39 header connector from Samtec. This SKT connector's 24 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 1 A. SL-124-T-39 is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. This product is 60.96 mm long, 2.11 mm tall and 2.54 mm deep. It uses the solder termination method.
EDA / CAD Models |