VishaySL02-GS08Gleichrichter
Diode Schottky 20V 1.1A 2-Pin SMF T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98(Max) mm |
Verpackungsbreite | 1.9(Max) mm |
Verpackungslänge | 2.9(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMF |
2 | |
Leitungsform | Flat |
Converting from AC to DC is simple when using a small signal Schottky diode SL02-GS08 rectifier from Vishay. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its peak non-repetitive surge current is 40 A, while its maximum continuous forward current is 1.1 A. It is made in a single configuration.
EDA / CAD Models |