HoneywellSL1-DBegrenzungsschalter
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 5A 11.8N Linear Cable
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Miniature | |
Cross Roller Plunger | |
Linear | |
N.O./N.C. | |
SPDT | |
5 | |
11.8 | |
4.9 | |
Screw Mount | |
Cable | |
1.5mm | |
3mm | |
-10 | |
70 | |
57.4 | |
18 | |
61.3 |
By activating through the motion or presence of another object, this miniature SL1-D limit switch from Honeywell can provide you specific information based on the switch's position. This device has a maximum current rating of 5. SL1-D is housed in zinc die cast. It has a SPDT configuration. This limit switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The SL1-D limit switch has a cable termination style. This product is 57.4 mm long, 61.3 mm tall and 18 mm deep.