HoneywellSL1-EKBegrenzungsschalter
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 0.1A 125VAC 30VDC 11.77N Linear Conduit
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.40 | |
Automotive | Unknown |
PPAP | Unknown |
Are you looking for a device that can relay information to the processor based on its motion? The compact SL1-EK limit switch from Honeywell is for you. This device has a maximum current rating of 0.1 A @ 125VAC 30VDC. SL1-EK is housed in zinc die cast. It has a SPDT configuration. This limit switch has an operating temperature range of -50 °C to 70 °C. The SL1-EK limit switch has a conduit termination style. This product is 71.2 mm long, 71.3 mm tall and 18 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC.