LittelfuseSL1002A090SMGasentladungslampen
Gas Discharge Tubes 90VDC 5kADC 5AAC 1.2pF Solder Pad SMD
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
400 | |
50@150ms | |
650 | |
90 | |
10 | |
5 | |
1 | |
1.2 | |
300 | |
2 | |
Solder Pad | |
3.6 | |
2 | |
-40 | |
90 | |
Tape and Reel | |
4.1 | |
6.2 | |
6.2 | |
No | |
Surface Mount |
Reduce the risk of equipment damage with Littelfuse's SL1002A090SM gas discharge tube. Its DC sparkover voltage is 90 V, and its impulse discharge current (8x20 us, 10 Hits) is 5 A. This item should be stored between -40 °C and 90 °C. This GDT has an operating temperature range of -40 °C to 90 °C. It has 2 terminals/electrodes. The SL1002A090SM GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This part has a pitch of 3.6 mm. This product is 4.1 mm long, 6.2 mm tall and 6.2 mm deep.