LittelfuseSL1002A230SMGasentladungslampen
Gas Discharge Tubes 230VDC 5kADC 5AAC 1.2pF Solder Pad SMD
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Protect your expensive outdoor system from lightning surges with this SL1002A230SM gas discharge tube from Littelfuse. Its DC sparkover voltage is 230 V, and its impulse discharge current (8x20 us, 10 Hits) is 5 A. This item should be stored between -40 °C and 90 °C. This GDT has a minimum operating temperature of -40 °C and a maximum of 90 °C. It has 2 terminals/electrodes. The SL1002A230SM GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 4.1 mm long, 6.2 mm tall and 6.2 mm deep. This part has a pitch of 3.6 mm.