LittelfuseSL1002A600SMGasentladungslampen
Gas Discharge Tubes 600VDC 5kADC 5AAC 1.2pF Solder Pad SMD
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Reduce the risk of equipment damage with Littelfuse's SL1002A600SM gas discharge tube. Its DC sparkover voltage is 600 V, and its impulse discharge current (8x20 us, 10 Hits) is 5 A. This item should be stored between -40 °C and 90 °C. This GDT has an operating temperature range of -40 °C to 90 °C. It has 2 terminals/electrodes. The SL1002A600SM GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This part has a pitch of 3.6 mm. This product is 4.1 mm long, 6.2 mm tall and 6.2 mm deep.