LittelfuseSL1003A450SMGasentladungslampen
Gas Discharge Tubes 450VDC 10kADC 10AAC 1.5pF Solder Pad SMD
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Littelfuse's SL1003A450SM gas discharge tube is essential for protecting electronic equipment in outdoor structures. Its DC sparkover voltage is 450 V, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This item should be stored between -40 °C and 90 °C. This GDT has an operating temperature range of -40 °C to 90 °C. It has 3 terminals/electrodes. The SL1003A450SM GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 8.1 mm long, 6 mm tall and 6 mm deep.
EDA / CAD Models |