LittelfuseSL1010A090SMGasentladungslampen
Gas Discharge Tubes 90VDC 5kADC 1.5pF Solder Pad SMD
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Protect your expensive outdoor system from lightning surges with this SL1010A090SM gas discharge tube from Littelfuse. Its DC sparkover voltage is 90 V. This item should be stored between -40 °C and 90 °C. This GDT has an operating temperature range of -40 °C to 90 °C. It has 3 terminals/electrodes. The SL1010A090SM GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 7.6 mm long, 5 mm tall and 5 mm deep.