LittelfuseSL1021A090RGasentladungslampen
Gas Discharge Tubes 90VDC 10kADC 10AAC 1.5pF Radial Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
500 | |
650 | |
90 | |
10 | |
10 | |
10 | |
1.5 | |
300 | |
3 | |
Radial | |
4.4 | |
3 | |
-40 | |
90 | |
Tray | |
1 | |
12.4 | |
8.1 | |
15 | |
No | |
Shaped | |
Through Hole |
Littelfuse's SL1021A090R gas discharge tube responds quickly to transient overvoltage events. Its DC sparkover voltage is 90 V, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This item should be stored between -40 °C and 90 °C. This GDT has a minimum operating temperature of -40 °C and a maximum of 90 °C. It has 3 terminals/electrodes. The SL1021A090R GDT has a radial termination style. This product is 12.4 mm long, 15 mm tall and 8.1 mm deep. This part has a lead diameter of 1 mm and a pitch of 4.4 mm.