LittelfuseSL1021A250RFGasentladungslampen
Gas Discharge Tubes 250VDC 10kADC 10AAC 1.5pF Radial Thru-Hole
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
500 | |
650 | |
250 | |
10 | |
10 | |
10 | |
1.5 | |
300 | |
3 | |
Radial | |
4.4 | |
3 | |
-40 | |
90 | |
Tray | |
1 | |
12.4 | |
9 | |
12.4 | |
Yes | |
Shaped | |
Through Hole |
Littelfuse's SL1021A250RF gas discharge tube is essential for protecting electronic equipment in outdoor structures. Its DC sparkover voltage is 250 V, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This item should be stored between -40 °C and 90 °C. This GDT has a minimum operating temperature of -40 °C and a maximum of 90 °C. It has 3 terminals/electrodes. The SL1021A250RF GDT has a radial termination style. This part has a lead diameter of 1 mm and a pitch of 4.4 mm. This product is 12.4 mm long, 12.4 mm tall and 9 mm deep.