Fischer ElektronikSL 1 053 02 GSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this unshrouded SL 1 053 02 G header connector from Fischer Elektronik. This HDR connector's 2 contacts that are made out of brass and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 250 VAC. This is a 1-row connector. This device has a maximum current rating of 3 A. It uses the solder termination method. SL 1 053 02 G is housed in polyamide 4/6. This connector has an operating temperature of -40 to 163 °C. This product is 5.08 mm long, 11.1 mm tall and 2.5 mm deep.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
