LittelfuseSL1411A090SMGasentladungslampen
Gas Discharge Tubes 90VDC 10kADC 10AAC 1.5pF Solder Pad SMD
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Is your electrical equipment located in an outdoor structure? Then this SL1411A090SM gas discharge tube from Littelfuse will protect it from transient overvoltage events. Its DC sparkover voltage is 10 A. This item should be stored between -40 °C and 150 °C. This GDT has a minimum operating temperature of -40 °C and a maximum of 100 °C. It has 2 terminals/electrodes. The SL1411A090SM GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This part has a pitch of 5.4 mm. This product is 6 mm long, 8 mm tall and 8 mm deep.