LittelfuseSL1411A470AGasentladungslampen
Gas Discharge Tubes 470VDC 10kADC 10AAC 1.5pF Axial Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
1000 | |
135@150ms | |
1100 | |
470 | |
10 | |
10 | |
10 | |
1.5 | |
300 | |
2 | |
Axial | |
2 | |
-40 | |
90 | |
Tape and Reel | |
1 | |
6.05 | |
8 | |
8 | |
No | |
Through Hole |
Lower the chances of equipment failures with this SL1411A470A gas discharge tube from Littelfuse. Its DC sparkover voltage is 470 V, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This item should be stored between -40 °C and 90 °C. This GDT has a minimum operating temperature of -40 °C and a maximum of 90 °C. It has 2 terminals/electrodes. The SL1411A470A GDT has an axial termination style. This product is 6.05 mm long, 8 mm tall and 8 mm deep. This part has a lead diameter of 1 mm.