Fischer ElektronikSL 22 112 16 GSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Reduce safety concerns with this unshrouded SL 22 112 16 G header connector from Fischer Elektronik which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 16 contacts that are made out of bronze and plated with gold. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This is a 2-row connector. This device has a maximum current rating of 3 A. This product is 20.32 mm long, 8.2 mm tall and 5 mm deep. It uses the solder termination method. SL 22 112 16 G is housed in polyamide 4/6. This connector has an operating temperature of -40 to 163 °C.